Amphenol RF 095-902-449M025

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 0.085 Hand Formable, SMA Plug, SMA Plug, 50 ohm
$ 34.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-902-449M025.

TME

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol RF 095-902-449M025 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 0.085 Hand Formable, SMA Plug, SMA Plug, 50 ohm
RF Cable Assemblies SMA P to SMA P .085 Cbl,SS Anti-Torq.25m
Rf Cable Assembly, Sma Str Plug, 9.84"; Cable Length - Imperial:9.84"; Cable Length - Metric:250Mm; Coaxial Cable Type:0.085 Conformable; Connector Type A:Sma Straight Plug; Connector Type B:Sma Straight Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf 095-902-449M025

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)