Amphenol RF 095-850-304-012

RF / Coaxial Cable Assembly, 12 , 305 mm, RG316, BNC Bulkhead Jack, MCX Plug, 50 ohm
$ 24.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-304-012.

TME

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-09-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-304-012 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, RG316, BNC Bulkhead Jack, MCX Plug, 50 ohm
RF Cable Assemblies FLCABNC - MCX SJ-SP BHD IP67
Cable Assembly Coaxial 0.305m BNC to MCX F-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY BNC-MCX JACK-PLUG 12"
BNC STRAIGHT BULKHEAD JACK IP6
CABLE ASSY, BNC JACK-MCX PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:RG316; Connector Type A:BNC Bulkhead Jack; Connector Type B:MCX Plug; Impedance:50ohm; Jacket Color:-; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-850-304-012