Amphenol RF 095-850-286-200

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.13 mm Micro, AMC4 Right Angle Plug, TNC Bulkhead Jack, 50 ohm
$ 18.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-286-200.

TME

Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-286-200 provided by its distributors.

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.13 mm Micro, AMC4 Right Angle Plug, TNC Bulkhead Jack, 50 ohm
RF Cable Assemblies FLCAAMC4 -TNC RP-RP BHD IP67
Cable Assembly 1.13mm Cable 0.2m TNC to AMC4 F-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY AMC4-TNC JCK-PLG 7.874"
AMC4 RIGHT ANGLE PLUG TO TNC S
CABLE ASSY, AMC4 PLUG-TNC BKHD JK, 200MM; Cable Length - Imperial:7.874"; Cable Length - Metric:200mm; Coaxial Cable Type:1.13mm; Connector Type A:TNC Bulkhead Jack; Connector Type B:AMC4 Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-850-286-200