Amphenol RF 095-850-282-250

RF Cable Assemblies AMC4 RA Pl to RP-TNC Str Bkhd Jk IP67 1.13 mm 50 Ohm 250 mm
$ 25.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-282-250.

Amphenol RF

Datasheet1 page4 years ago

Inventory History

3 month trend:
+21.37%

Supply Chain

Introduction Date2021-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-282-250 provided by its distributors.

RF Cable Assemblies AMC4 RA Pl to RP-TNC Str Bkhd Jk IP67 1.13 mm 50 Ohm 250 mm
AMC4 Right Angle Plug to RP-TNC Straight Bulkhead Jack Front Mount IP67 1.13 mm 50 Ohm 250 mm (9.84 Inches)
Amphenol RF
Cable Assembly 1.13mm Cable 0.25m RP-TNC to AMC4 F-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY RP TNC-AMC4 J-PL 9.843"
AMC4 RIGHT ANGLE PLUG TO RP-TN
FLCA |AMC4 -TNC|RP-RP|BHD|IP67
CABLE, TNC RP JACK-R/A AMC4 PLUG, 250MM; Cable Length - Imperial:9.8"; Cable Length - Metric:250mm; Coaxial Cable Type:1.13mm; Connector Type A:TNC RP Bulkhead Jack; Connector Type B:AMC4 Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-850-282-250