Amphenol RF 095-850-277M100

RF / Coaxial Cable Assembly, 3.3ft, 1m, Times LMR-195-UF, BNC Plug, BNC Plug, 50 ohm
$ 20.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-277M100.

Master Electronics

Datasheet1 page4 years ago

Inventory History

3 month trend:
-16.38%

Supply Chain

Introduction Date2021-06-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-277M100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, Times LMR-195-UF, BNC Plug, BNC Plug, 50 ohm
RF Cable Assemblies BNC Str Pl to BNC Str Pl LMR-195-UF 50 Ohm 1 M
Cable Assembly, 1 Conductor(s), Communication Cable
Cable Assembly LMR-195-UF 1m BNC to BNC PL-PL Bag
BNC STRAIGHT PLUG TO BNC STRAI
CBL ASSY BNC PLUG TO PLUG 3.3'
CABLE ASSY, BNC PLUG-PLUG, LMR-195, 1M; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Coaxial Cable Type:LMR-195-UF; Connector Type A:BNC Plug; Connector Type B:BNC Plug; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095-850-277-M100
  • 95-850-277M100