Amphenol RF 095-850-272-036

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, RG174, TNC Plug, TNC Plug, 50 ohm
$ 15.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-272-036.

IHS

Datasheet2 pages5 years ago

TME

Inventory History

3 month trend:
-40.00%

Supply Chain

Introduction Date2021-05-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-272-036 provided by its distributors.

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, RG174, TNC Plug, TNC Plug, 50 ohm
TNC Straight Plug to TNC Straight Plug RG-174 36 inches (914 mm)
Amphenol RF
Cable Assembly Coaxial 0.914m TNC to TNC PL-PL Bag
Cable Assembly, 1 Conductor(s), 26AWG, 30V, Communication Cable
TNC STRAIGHT PLUG TO TNC STRAI
RF CABLE, TNC PLUG-PLUG, RG 174, 36"; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Coaxial Cable Type:RG174; Connector Type A:TNC Plug; Connector Type B:TNC Plug; Impedance:50ohm; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-850-272-036