Amphenol RF 095-850-269M300

RF / Coaxial Cable Assembly, 9.8ft, 3m, RG58, BNC Plug, BNC Jack, 50 ohm
$ 19.79

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-269M300.

TME

Datasheet1 page5 years ago

JRH Electronics

Inventory History

3 month trend:
-25.06%

Descriptions

Descriptions of Amphenol RF 095-850-269M300 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8ft, 3m, RG58, BNC Plug, BNC Jack, 50 ohm
RF Cable Assemblies BNC Str Pl to BNC Str Jk RG-58 3m
BNC Straight Plug to BNC Straight Jack RG-58 50 Ohm 3 Meter (118.11 Inches)
Amphenol RF
RF CABLE, BNC PLUG-JACK, 118.11"; Cable Length - Imperial:118.11"; Cable Length - Metric:3m; Coaxial Cable Type:RG58; Connector Type A:BNC Plug; Connector Type B:BNC Jack; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)