Amphenol RF 095-850-267-006

RF / Coaxial Cable Assembly, 6 , 153 mm, RG316, BNC Plug, BNC Jack, 50 ohm
$ 15.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-267-006.

TME

Datasheet1 page5 years ago

JRH Electronics

Inventory History

3 month trend:
-31.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-267-006 provided by its distributors.

RF / Coaxial Cable Assembly, 6 , 153 mm, RG316, BNC Plug, BNC Jack, 50 ohm
RF Cable Assemblies BNC Str Pl to BNC Str Jk RG-316 6
BNC Straight Plug to BNC Straight Jack RG-316 50 Ohm 6 Inches (152 mm)
Amphenol RF
Cable Assembly Coaxial 0.152m BNC to BNC PL-F Bag
RFCABLEASSEMBLY, BNC, STRAIGHT, PLUG, TO, BNC, STRAIGHT, JACK, RG-316,6INCH,50,OHMS
Cable Assembly, 1 Conductor(s), Communication Cable
BNC STRAIGHT PLUG TO BNC STRAI
RF CABLE, BNC PLUG-BNC JACK, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:RG316; Connector Type A:BNC Plug; Connector Type B:BNC Jack; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)