Amphenol RF 095-850-265M025

RF / Coaxial Cable Assembly, 9.8 , 250 mm, RG316, BNC Right Angle Plug, BNC Jack, 50 ohm
$ 19.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-265M025.

JRH Electronics

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-265M025 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 , 250 mm, RG316, BNC Right Angle Plug, BNC Jack, 50 ohm
RF Cable Assemblies BNC RA Pl to BNC Str Jk RG-316 250mm
BNC Right Angle Plug to BNC Straight Jack RG-316 50 Ohm 250 Millimeter (9.84 Inches)
Amphenol RF
RF CABLE, R/A BNC PLUG-BNC JACK, 9.9"; Cable Length - Imperial:9.84"; Cable Length - Metric:250mm; Coaxial Cable Type:RG316; Connector Type A:BNC Right Angle Plug; Connector Type B:BNC Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)