Amphenol RF 095-850-260-024

RF Cable Assemblies BNC Straight Plug to BNC Straight Jack RG-174 24 Inch Length 50 Ohms
$ 18.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-260-024.

TME

Datasheet1 page5 years ago

Inventory History

3 month trend:
-4.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-260-024 provided by its distributors.

RF Cable Assemblies BNC Straight Plug to BNC Straight Jack RG-174 24 Inch Length 50 Ohms
BNC Straight Plug to BNC Straight Jack RG-174 50 Ohm 24 Inches (610 mm)
Amphenol RF
Cable Assembly Coaxial 0.61m BNC to BNC PL-F Bag
Cable Assembly, 1 Conductor(s), Communication Cable
BNC STRAIGHT PLUG TO BNC STRAI
RF CABLE, BNC PLUG-JACK, 24"; Cable Length - Imperial:24"; Cable Length - Metric:610mm; Coaxial Cable Type:RG174; Connector Type A:BNC Plug; Connector Type B:BNC Jack; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)