Amphenol RF 095-850-249-003

RF / Coaxial Cable Assembly, 3 , 76 mm, RG174, BNC Plug, SMA Plug, 50 ohm
$ 12.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-249-003.

JRH Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+6.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-249-003 provided by its distributors.

RF / Coaxial Cable Assembly, 3 , 76 mm, RG174, BNC Plug, SMA Plug, 50 ohm
RF Cable Assembly BNC Straight Plug to SMA Straight Plug RG-174 3 Inch Length 50 Ohms
RF Cable Assemblies BNC Str Pl to SMA St RG-174 50 Ohm 3 Inch
Cable Assembly Coaxial 0.076m BNC to SMA PL-PL Bag
Rf Cable, Bnc Plug-Sma Plug, 3"; Cable Length - Imperial:3"; Cable Length - Metric:76.2Mm; Coaxial Cable Type:Rg174; Connector Type A:Bnc Plug; Connector Type B:Sma Plug; Impedance:50Ohm; Jacket Color:-; Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-249-003

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)