Amphenol RF 095-850-236M100

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG174, BNC Plug, SMB Plug, 50 ohm
$ 21.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-236M100.

element14 APAC

Datasheet1 page6 years ago

JRH Electronics

Inventory History

3 month trend:
-5.00%

Supply Chain

Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-236M100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, RG174, BNC Plug, SMB Plug, 50 ohm
RF Cable Assembly BNC Straight Plug to SMB Straight Plug RG-174 1 M Length 50 Ohms
BNC Straight Plug to SMB Straight Plug RG-174 50 Ohm 1 M (39.37 Inches)
Amphenol RF
Cable Assembly Coaxial 1m BNC to SMB PL-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
BNC STRAIGHT PLUG TO SMB STRAIGH
CBL ASSY BNC-SMB PLUG-PLUG 3.0'
BNC STRAIGHT PLUG TO SMB STRAI
CABLE ASSY, BNC PLUG-SMB PLUG, 3.3FT; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Coaxial Cable Type:RG174; Connector Type A:BNC Plug; Connector Type B:SMB Plug; Impedance:50ohm; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095-850-236M100.