Amphenol RF 095-850-236-024

RF / Coaxial Cable Assembly, 24 , 610 mm, RG174, BNC Plug, SMB Plug, 50 ohm
$ 21.153
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-236-024.

IHS

Datasheet1 page6 years ago

JRH Electronics

Inventory History

3 month trend:
+39.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-236-024 provided by its distributors.

RF / Coaxial Cable Assembly, 24 , 610 mm, RG174, BNC Plug, SMB Plug, 50 ohm
RF Cable Assembly BNC Straight Plug to SMB Straight Plug RG-174 24 in Length 50 Ohms
Cable Assembly Coaxial 0.61m BNC to SMB PL-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
BNC STRAIGHT PLUG TO SMB STRAIGH
BNC STRAIGHT PLUG TO SMB STRAI
CBL ASSY BNC-SMB PLUG-PLUG 24"
CABLE ASSY, BNC PLUG-SMB PLUG, 24"; Cable Length - Imperial:24"; Cable Length - Metric:609.6mm; Coaxial Cable Type:RG174; Connector Type A:BNC Plug; Connector Type B:SMB Plug; Impedance:50ohm; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)