Amphenol RF 095-850-229-072

RF / Coaxial Cable Assembly, 6ft, 1.8m, Times LMR-400, RP TNC Plug, RP TNC Plug, 50 ohm
$ 51.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-229-072.

Amphenol RF

Datasheet1 page5 years ago

Inventory History

3 month trend:
+42.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-850-229-072 provided by its distributors.

RF / Coaxial Cable Assembly, 6ft, 1.8m, Times LMR-400, RP TNC Plug, RP TNC Plug, 50 ohm
CABLE, RP-TNC STRAIGHT PLUG TO RP-TNC STRAIGHT PLUG, LMR-400 72 IN LENGTH 50 OHMS
RP-TNC Straight Plug to RP-TNC Straight Plug LMR-400 50 Ohm 72 inches (1829 mm)
Amphenol RF
Cable Assembly Coaxial 1.829m TNC to TNC PL-PL Bag
RF CABLE, TNC RP PLUG-PLUG, 72"; Cable Length - Imperial:72"; Cable Length - Metric:1.83m; Coaxial Cable Type:LMR-400; Connector Type A:TNC RP Plug; Connector Type B:TNC RP Plug; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)