Amphenol RF 095-850-222-048

RF / Coaxial Cable Assembly, 4ft, 1.2m, Times LMR-200, TNC Right Angle Plug, TNC Bulkhead Jack, 50 ohm
$ 46.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-222-048.

TME

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol RF 095-850-222-048 provided by its distributors.

RF / Coaxial Cable Assembly, 4ft, 1.2m, Times LMR-200, TNC Right Angle Plug, TNC Bulkhead Jack, 50 ohm
TNC Right Angle Plug IP67 to TNC Straight Bulkhead Jack IP67 LMR-200 50 Ohm 48 inches ARC (1219 mm)
Amphenol RF
Cable Assembly LMR-200 1.219m TNC to TNC M-F Bag
TNC RIGHT ANGLE PLUG IP67 TO TNC
组件, TNC RA 插头至TNC 隔板插座 ON LMR;
RF CABLE, TNC R/A PLUG-BHD JACK, 4FT; Cable Length - Imperial:4ft; Cable Length - Metric:1.22m; Coaxial Cable Type:LMR-200; Connector Type A:TNC Right Angle Plug; Connector Type B:TNC Bulkhead Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)