Amphenol RF 095-850-220M100

RF / Coaxial Cable Assembly, 3.3ft, 1m, Times LMR-200, TNC Plug, TNC Plug, 50 ohm
$ 38.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-220M100.

TME

Datasheet1 page7 years ago

Inventory History

3 month trend:
+49.31%

Descriptions

Descriptions of Amphenol RF 095-850-220M100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, Times LMR-200, TNC Plug, TNC Plug, 50 ohm
TNC STRAIGHT PLUG TO TNC STRAIGHT PLUG ON LMR 200 CABLE, ARC, 1 METERS 02AH5689;
Rf Cable Assy, Tnc Plug-Plug, 3.3Ft; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:Lmr-200; Connector Type A:Tnc Straight Plug; Connector Type B:Tnc Straight Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-220M100

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)