Amphenol RF 095-850-220-036

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, Times LMR-200, TNC Plug, TNC Plug, 50 ohm
$ 48.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-220-036.

TME

Datasheet1 page7 years ago

Inventory History

3 month trend:
-15.63%

Descriptions

Descriptions of Amphenol RF 095-850-220-036 provided by its distributors.

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, Times LMR-200, TNC Plug, TNC Plug, 50 ohm
Cable Assembly LMR-200 0.914m TNC to TNC M-M Bag
TNC STRAIGHT PLUG TO TNC STRAIGH
RF CABLE ASSY, TNC PLUG-PLUG, 36"; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Coaxial Cable Type:LMR-200; Connector Type A:TNC Straight Plug; Connector Type B:TNC Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)