Amphenol RF 095-850-218-048

RF / Coaxial Cable Assembly, 4ft, 1.2m, Belden 4694R, BNC Plug, HD BNC Plug, 75 ohm
$ 36.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-218-048.

TME

Datasheet1 page7 years ago

JRH Electronics

Inventory History

3 month trend:
-29.06%

Descriptions

Descriptions of Amphenol RF 095-850-218-048 provided by its distributors.

RF / Coaxial Cable Assembly, 4ft, 1.2m, Belden 4694R, BNC Plug, HD BNC Plug, 75 ohm
BNC Straight Plug to HD-BNC Straight Plug B4694R 75 Ohm 48 inches 12G (1219 mm)
Amphenol RF
RF CABLE ASSY, BNC-HD BNC PLUG, 4FT; Connector Type A:BNC Straight Plug; Connector Type B:HD-BNC Straight Plug; Coaxial Cable Type:Belden 4694R; Impedance:75ohm; Cable Length - Imperial:4ft; Cable Length - Metric:1.22m RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)