Amphenol RF 095-850-217M050

RF / Coaxial Cable Assembly, 19.7 , 500 mm, Belden 4505R, BNC Plug, HD BNC Plug, 75 ohm
$ 41.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-217M050.

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Amphenol RF 095-850-217M050 provided by its distributors.

RF / Coaxial Cable Assembly, 19.7 , 500 mm, Belden 4505R, BNC Plug, HD BNC Plug, 75 ohm
BNC Straight Plug to HD-BNC Straight Plug B4505R 75 Ohm 500 mm 12G (19.68 Inches)
Amphenol RF
RF CABLE ASSY, BNC-HD BNC PLUG, 19.7"; Connector Type A:BNC Straight Plug; Connector Type B:HD-BNC Straight Plug; Coaxial Cable Type:Belden 4505R; Impedance:75ohm; Cable Length - Imperial:19.7"; Cable Length - Metric:500mm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)