Amphenol RF 095-850-206-024

RF / Coaxial Cable Assembly, 24 , 610 mm, RG174, BNC Bulkhead Jack, MMCX Plug, 50 ohm
$ 17.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-206-024.

TME

Datasheet1 page7 years ago

JRH Electronics

Inventory History

3 month trend:
-3.13%

Descriptions

Descriptions of Amphenol RF 095-850-206-024 provided by its distributors.

RF / Coaxial Cable Assembly, 24 , 610 mm, RG174, BNC Bulkhead Jack, MMCX Plug, 50 ohm
Cable Assembly Coaxial 0.61m BNC to MMCX F-M Bag
BNC BULKHEAD JACK TO MMCX PLUG O
CBL ASSY BNC-MMCX JACK-PLUG 24"
CBL ASSY, BNC BLKHD JACK-MMCX PLUG; Cable Length - Imperial:24"; Cable Length - Metric:610mm; Coaxial Cable Type:RG174; Connector Type A:BNC Bulkhead Jack; Connector Type B:MMCX Straight Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)