Amphenol RF 095-850-193-012

RF / Coaxial Cable Assembly, 12 , 305 mm, Belden 4855R, BNC Jack, HD BNC Plug, 75 ohm
$ 32.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-193-012.

Newark

Datasheet1 page8 years ago

JRH Electronics

Inventory History

3 month trend:
-60.42%

Descriptions

Descriptions of Amphenol RF 095-850-193-012 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, Belden 4855R, BNC Jack, HD BNC Plug, 75 ohm
Cable Assembly Belden 4794R 0.305m HD-BNC to BNC F-M Bag
BNC Straight Jack to HD-BNC Straight Plug Belden 4855R 12 in Length 75 Ohms
CABLE BNC JACK-HD-BNC PLUG 12"
CBL ASSY BNC-HDBNC JACK-PLUG 12"
BNC STRAIGHT JACK TO HD-BNC STRA
BNC STRAIGHT JACK TO HD-BNC ST
RF COAX, HD-BNC PLUG-BNC JACK, 12"; Connector Type A:HD-BNC Straight Plug; Connector Type B:BNC Straight Jack; Coaxial Cable Type:Belden 4855R; Impedance:75ohm; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Jacket Color:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)