Amphenol RF 095-850-193-006

RF / Coaxial Cable Assembly, 6 , 153 mm, Belden 4855R, BNC Jack, HD BNC Plug, 75 ohm
$ 34.554

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-193-006.

Newark

Datasheet1 page8 years ago

JRH Electronics

Inventory History

3 month trend:
+121%

Descriptions

Descriptions of Amphenol RF 095-850-193-006 provided by its distributors.

RF / Coaxial Cable Assembly, 6 , 153 mm, Belden 4855R, BNC Jack, HD BNC Plug, 75 ohm
BNC Straight Jack to HD-BNC Straight Plug B4855R 75 Ohm 6 inches 12G (152 mm)
Amphenol RF
RF COAX, HD-BNC PLUG-BNC JACK, 6"; Connector Type A:HD-BNC Straight Plug; Connector Type B:BNC Straight Jack; Coaxial Cable Type:Belden 4855R; Impedance:75ohm; Cable Length - Imperial:6"; Cable Length - Metric:152mm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)