Amphenol RF 095-850-189-012

RF / Coaxial Cable Assembly, 12 , 305 mm, Belden 4855R, BNC Plug, HD BNC Plug, 75 ohm
$ 34.556

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-189-012.

TME

Datasheet1 page8 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-7.29%

Descriptions

Descriptions of Amphenol RF 095-850-189-012 provided by its distributors.

RF / Coaxial Cable Assembly, 12 , 305 mm, Belden 4855R, BNC Plug, HD BNC Plug, 75 ohm
Cable Assembly Belden 4855R 0.305m HD-BNC to BNC M-M Bag
HD-BNC STRAIGHT PLUG TO BNC STRAIGHT PLUG ON BELDEN 4855R, 12 INCHES
BNC Plug to HD-BNC Plug Belden 4855R Cab
CBL ASSY BNC-HDBNC PLUG-PLUG 12"
BNC STRAIGHT PLUG TO HD-BNC STRA
BNC STRAIGHT PLUG TO HD-BNC ST
RF COAX, BNC PLUG-HD BNC PLUG, 305MM; Connector Type A:BNC Straight Plug; Connector Type B:HD-BNC Straight Plug; Coaxial Cable Type:Belden 4855R; Impedance:75ohm; Cable Length - Imperial:12"; Cable Length - Metric:305mm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)