Amphenol RF 095-850-186M100

RF / Coaxial Cable Assembly, 3.3ft, 1m, Belden 4794R, BNC Plug, BNC Plug, 75 ohm
$ 43.734

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-186M100.

TME

Datasheet1 page9 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Amphenol RF 095-850-186M100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, Belden 4794R, BNC Plug, BNC Plug, 75 ohm
BNC STRAIGHT PLUG TO BNC STRAIGHT PLUG ON BELDEN 4794R, 12G OPTIMIZED, 1 METERS
BNC STRAIGHT PLUG TO BNC STRAIGH
BNC STRAIGHT PLUG TO BNC STRAI
CBL ASSY BNC PLUG TO PLUG 3.3'
RF COAX, BNC PLUG-BNC PLUG, 1M; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Coaxial Cable Type:Belden 4794R; Impedance:75ohm; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)