Amphenol RF 095-850-130M300

RF / Coaxial Cable Assembly, 9.8ft, 3m, Belden 1855A, BNC Plug, HD BNC Plug, 75 ohm
$ 52.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-850-130M300.

Newark

Datasheet1 page9 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol RF 095-850-130M300 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8ft, 3m, Belden 1855A, BNC Plug, HD BNC Plug, 75 ohm
Cable Assembly Coaxial 3m HD-BNC to BNC PL-PL Bag
HD-BNC STRAIGHT PLUG TO BNC STRAIGHT PLUG ON BELDEN 1855A, 3.00 METERS
HD-BNC STRAIGHT PLUG TO BNC STRA
RF COAX, HD-BNC PLUG-BNC PLUG, 3M; Connector Type A:HD-BNC Straight Plug; Connector Type B:BNC Straight Plug; Coaxial Cable Type:Belden 1855A; Impedance:75ohm; Cable Length - Imperial:118.11"; Cable Length - Metric:3m; Jacket Color:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)