Amphenol RF 095-820-196M100

RF / Coaxial Cable Assembly, 3.3ft, 1m, Times LMR-195, FAKRA Jack, TNC Right Angle Plug, 50 ohm
$ 34.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-820-196M100.

Amphenol RF

Datasheet1 page3 years ago

Supply Chain

Introduction Date2022-09-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol RF 095-820-196M100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.3ft, 1m, Times LMR-195, FAKRA Jack, TNC Right Angle Plug, 50 ohm
FAKRA Straight Jack to TNC Right Angle Plug LMR-195 50 Ohm 1 Meter Z Key Code (39.37 Inches)
Amphenol RF
Cable Assembly, 1 Conductor(s), Communicatin Cable
CABLE ASSY FAKRA J/LMR-195 39.4"/TNC R/A P 3 GHz
COAX CBL TNC TO FAKRA III 3.3'
FAKRA STRAIGHT JACK TO TNC RIG
Cable Assy, Fakra Jack-R/A Tnc Plug/3.3 ; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:Lmr-195; Connector Type A:Fakra Jack; Connector Type B:Tnc Right Angle Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-820-196M100

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)