Amphenol RF 095-820-182M100

AUTOMATE Type A Mini-FAKRA Quad Jack to AUTOMATE Type A Mini-FAKRA Quad Jack TFC302LL 1 Meter
$ 63.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-820-182M100.

TME

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-820-182M100 provided by its distributors.

AUTOMATE Type A Mini-FAKRA Quad Jack to AUTOMATE Type A Mini-FAKRA Quad Jack TFC302LL 1 Meter
Amphenol RF
Cable AssemblyCoaxial 1m Mini-FAKRA Type A to Mini-FAKRA Type A F-F AUTOMATE™ Bag
RF / Coaxial Cable Assembly, 3.3ft, 1m, TFC 302 LL, Quad Mini FAKRA Type A Jack, Quad Mini FAKRA Type A Jack, 50 ohm
Amphenol RF - AUTOMATE Type A Mini-FAKRA Quad Jack to AUTOMATE Type A Mini-FAKRA Quad Jack TFC302LL 1M Part Number: 095-820-182M100 -->> Cable Assemblies > AUTOMATE Type A Cable Assemblies > AUTOMATE Type A to AUTOMATE Type A Cable Assemblies
Cable, Mini Fakra A 4X Jack-Jack, 3.3 ; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:Tfc 302 Ll; Connector Type A:Mini Fakra Jack; Connector Type B:Mini Fakra Jack; Impedance:50Ohm; Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-820-182M100

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-820-182M100