Amphenol RF 095-820-157-006

RF / Coaxial Cable Assembly, 6 , 153 mm, RG174, Quad Mini FAKRA Type A Jack, FAKRA Jack, 50 ohm
$ 34.703
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-820-157-006.

Master Electronics

Datasheet1 page3 years ago

Inventory History

3 month trend:
+9.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-820-157-006 provided by its distributors.

RF / Coaxial Cable Assembly, 6 , 153 mm, RG174, Quad Mini FAKRA Type A Jack, FAKRA Jack, 50 ohm
AUTOMATE Type A Mini-FAKRA Straight Jack Quad to Gen 3.5 FAKRA Straight Jack Cable Assembly IP67 RG-174 LL 6 Inches
Amphenol RF
AUTOMATE TYPE A MINI-FAKRA STR
CBL ASSY MIN FAKRA-FAKRA JK-J 6"
COAX CBL MINI FAKRA TO FAKRA 6"
CABLE, QUAD MINI FAKRA-FAKRA JACK, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:RG174; Connector Type A:Mini FAKRA Type A Jack; Connector Type B:4 x FAKRA Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-820-157-006