Amphenol RF 095-820-124-05Z

RF / Coaxial Cable Assembly, 2 , 50 mm, 1.13 mm Micro, AMC4 Right Angle Plug, FAKRA Plug, 50 ohm
$ 16.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-820-124-05Z.

Amphenol RF

Datasheet1 page5 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-820-124-05Z provided by its distributors.

RF / Coaxial Cable Assembly, 2 , 50 mm, 1.13 mm Micro, AMC4 Right Angle Plug, FAKRA Plug, 50 ohm
RF Cable Assemblies FAKRA Strght Plug 1.13mm Cable, 50mm
Rf Cable, Fakra Smb Plug-Amc Plug, 2"; Cable Length - Imperial:2"; Cable Length - Metric:50Mm; Coaxial Cable Type:1.13Mm; Connector Type A:Fakra Smb Straight Plug; Connector Type B:Amc Right Angle Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf 095-820-124-05Z

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-820-124-05Z