Amphenol RF 095-820-109-30Z

RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.37 mm Micro, AMC Right Angle Plug, FAKRA Bulkhead Plug, 50 ohm
$ 21.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-820-109-30Z.

Inventory History

3 month trend:
+9.89%

Supply Chain

Introduction Date2018-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-820-109-30Z provided by its distributors.

RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.37 mm Micro, AMC Right Angle Plug, FAKRA Bulkhead Plug, 50 ohm
FAKRA BULKHEAD STRAIGHT PLUG, TO AMC RIGHT ANGLE PLUG, 1.37MM MICRO CABLE, 300M
Cable Assembly 1.37mm Cable 0.3m SMB to AMC M-M Bag
FAKRA Plug to AMC Plug 1.37 mm Micro-Cab
射频电缆组件, 连接器, 公 SMB-直角型 AMC, 11.8英寸;
CBL ASSY U.FL-FAKRA PL-P 11.811"
FLCA |FAKRA -AMC|BHDSP-RP|IP67
RF CABLE ASSY, PLUG SMB-R/A AMC, 11.8"; Cable Length - Imperial:11.8"; Cable Length - Metric:300mm; Coaxial Cable Type:1.37mm; Connector Type A:FAKRA Bulkhead Straight Plug; Connector Type B:AMC Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-820-109-30Z