Amphenol RF 095-820-109-25Z

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.37 mm Micro, AMC Right Angle Plug, FAKRA Bulkhead Plug, 50 ohm
$ 21.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-820-109-25Z.

TME

Datasheet1 page6 years ago

Inventory History

3 month trend:
-1.14%

Supply Chain

Introduction Date2018-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-820-109-25Z provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.37 mm Micro, AMC Right Angle Plug, FAKRA Bulkhead Plug, 50 ohm
Cable Assembly 1.37mm Cable 0.25m SMB to AMC M-M Bag
RF CABLE ASSY, PLUG SMB-R/A AMC, 9.9"
FAKRA Plug to AMC Plug 1.37 mm Micro-Cab
CBL ASSY U.FL-FAKRA PL-PL 9.843"
FLCA |FAKRA -AMC|BHDSP-RP|IP67
Rf Cable Assy, Plug Smb-R/A Amc, 9.9"; Cable Length - Imperial:9.9"; Cable Length - Metric:250Mm; Coaxial Cable Type:1.37Mm; Connector Type A:Fakra Bulkhead Straight Plug; Connector Type B:Amc Right Angle Plug; Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf 095-820-109-25Z

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-820-109-25Z