Amphenol RF 095-820-109-10C

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.37 mm Micro, AMC Right Angle Plug, FAKRA Bulkhead Plug, 50 ohm
$ 21.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-820-109-10C.

TME

Datasheet1 page6 years ago

Inventory History

3 month trend:
-19.79%

Descriptions

Descriptions of Amphenol RF 095-820-109-10C provided by its distributors.

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.37 mm Micro, AMC Right Angle Plug, FAKRA Bulkhead Plug, 50 ohm
Black U.FL (UMCC) AMC Plug Female Socket Right Angle 1.37mm OD Coaxial Cable U.FL (UMCC) AMC to FAKRA SMB 1.37mm OD Coaxial Cable Cable 3.937 100.00mm 6GHz -40C~90C 50Ohms
CABLE ASSY, FAKRA SMB PLUG-R/A AMC PLUG; Cable Length - Imperial:3.9"; Cable Length - Metric:100mm; Coaxial Cable Type:1.37mm Micro; Connector Type A:FAKRA SMB Straight Plug; Connector Type B:AMC Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)