Amphenol RF 095-725-117M025

SMP Right Angle Plug to SMP Right Angle Plug 0.085 Hand Formable 50 Ohm 250 mm (9.84 Inches)
$ 45.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-725-117M025.

TME

Datasheet1 page7 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Amphenol RF 095-725-117M025 provided by its distributors.

SMP Right Angle Plug to SMP Right Angle Plug 0.085 Hand Formable 50 Ohm 250 mm (9.84 Inches)
Amphenol RF
SMP RA PLUG TO SMP RA PLUG ON 0.085 CONFORMABLE CABLE, 0.25 METERS 95AC4488;
RF CABLE ASSY, SMP R/A PLUG-PLUG, 9.9"; Cable Length - Imperial:9.9"; Cable Length - Metric:250mm; Coaxial Cable Type:0.085 Conformable; Connector Type A:SMP Right Angle Plug; Connector Type B:SMP Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)