Amphenol RF 095-725-115M010

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.047 Hand Formable, SMPM Right Angle Plug, SMPM Plug, 50 ohm
$ 55.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-725-115M010.

TME

Datasheet1 page6 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2019-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-725-115M010 provided by its distributors.

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.047 Hand Formable, SMPM Right Angle Plug, SMPM Plug, 50 ohm
Cable Assembly 0.047 Semi-Rigid Conformable 0.1m SMPM to SMPM M-M Bag
Cable Assembly, 1 Conductor(s), Communication Cable
RF CABLE, SMPM PLUG-R/A PLUG, 100MM; Cable Length - Imperial:3.9"; Cable Length - Metric:100mm; Coaxial Cable Type:0.047" Semi Rigid; Connector Type A:SMPM Plug; Connector Type B:SMPM Right Angle Plug; Impedance:50ohm; Jacket Color:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)