Amphenol RF 095-725-108M050

RF / Coaxial Cable Assembly, 19.7 , 500 mm, 0.085 Hand Formable, SMP Plug, SMP Plug, 50 ohm
$ 51.607

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-725-108M050.

TME

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
+46.94%

Descriptions

Descriptions of Amphenol RF 095-725-108M050 provided by its distributors.

RF / Coaxial Cable Assembly, 19.7 , 500 mm, 0.085 Hand Formable, SMP Plug, SMP Plug, 50 ohm
Cable Assembly 0.085 Semi-Rigid Conformable 0.5m SMP to SMP M-M Bag
SMP STRAIGHT PLUG TO SMP STRAIGHT PLUG ON .085 CONFORMABLE CABLE 0.50 METERS
RF COAX, SMP PLUG-SMP PLUG, 0.5M
SMP STRAIGHT PLUG TO SMP STRAIGH
CBL ASSY SMP PLUG TO PLUG 19.69"
RF COAX, SMP PLUG-SMP PLUG, 0.5M; Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Coaxial Cable Type:0.085 Conformable; Connector Type A:SMP Straight Plug; Connector Type B:SMP Straight Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)