Amphenol RF 095-666-44883-2

RF / Coaxial Cable Assembly, 12 ", 305 mm, Belden 1855A, BNC Jack, HD BNC Plug, 75 ohm"
$ 37.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 095-666-44883-2.

IHS

Datasheet2 pages10 years ago

TME

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.32%

Supply Chain

Introduction Date2014-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 095-666-44883-2 provided by its distributors.

RF / Coaxial Cable Assembly, 12 ", 305 mm, Belden 1855A, BNC Jack, HD BNC Plug, 75 ohm"
Cable Assembly, 1 Conductor(s), 23AWG, 500V, Communication Cable
BNC Straight Jack to HD-BNC Straight Plug Belden 1855A 12 in Length 75 Ohms
Cable Assembly Belden 1855A 0.3048m HD-BNC to BNC M-F
HD-BNC Plug to BNC Jack Belden 1855A Cab
HD-BNC Straight Plug to BNC St
CBL ASSY BNC-HDBNC JACK-PLUG 12"
BNC STRAIGHT JACK TO HD-BNC STRA
COAX CABLE, HD BNC PLUG-BNC JACK, 12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:Belden 1855A; Connector Type A:HD BNC Plug; Connector Type B:BNC Jack; Impedance:75ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095-666-44883-2.
  • 95-666-44883-2