Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 083-1SP

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
$ 7.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 083-1SP.

IHS

Datasheet1 page12 years ago

Farnell

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-1.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Amphenol RF903-370P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, nick
Amphenol RF142124
RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol RF142241
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, RG178, RG196, Brass
TE Connectivity1-1337478-0
Rf Coaxial Conn, Smb Plug, 50 Ohm, Cable; |Greenpar Te Connectivity 1-1337478-0
Amphenol RF182306
RF / Coaxial Connector, UHF Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-195, RG58, RG141
Amphenol RF182102
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG8, RG213, RG225, Brass
TE Connectivity1-1337463-0
TE Connectivity RF connector, BNCinterface, 50Ωimpedance, Average power rating0.5W, Male plug
Amphenol RF182115
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
TE Connectivity1-1478415-0
RF TNC Connector, Male, Cable Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors SSMCX ST CBL-PLG F/H SDR

Descriptions

Descriptions of Amphenol RF 083-1SP provided by its distributors.

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
CONNECTOR RF COAXIAL UHF CABLE PLUG STRAIGHT FREE HANGING (IN-LINE) UHF SERIES
Amphenol RF Connector UHF Straight Solder Plug RG-8 RG-213 RG-225 Non-Constant Impedance Primary Part Number: 083-1SP with Alternate PN: PL-259 Packed as Individual Bag
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
RF COAXIAL, UHF, STRAIGHT PLUG, 50OHM; Connector Type: UHF Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG213/U, RG225/U, RG8/U, RG9/U; Contact Material: Bra

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83-1SP
  • 83-1SP.