Amphenol RF 182110

connector, rf coaxial, mini-uhf str crimp plug, captive cont, for rg58, 141, LMR195
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 182110.

IHS

Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-13.95%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-5800
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 82240, 82907, 88240
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF112512
connector, rf coaxial, bnc str crimp plug, captive cont, for rg316double braid, 50ohm
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
TE Connectivity1-1337426-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 182110 provided by its distributors.

connector,rf coaxial,mini-uhf str crimp plug,captive cont,for rg58,141,LMR195
RF Mini UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn Mini-UHF PL 0Hz to 300MHz 50Ohm Crimp ST Cable Mount Gold
Male Pin,Plug,Threaded 1 2.5GHz 50Ω silvery Thread welding wire mounting,free hanging,Through hole mounting 17.7mm(Length)
RF/COAXIAL, MINI UHF, PLUG, 50 OHM, CABLE, CRIMP; Connector Type:Mini UHF Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG141, RG303, LMR-195; Frequency Max:2.5GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF