Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73415-1251

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73415-1251.

IHS

Datasheet1 page7 years ago

Molex

Factory Futures

element14 APAC

Master Electronics

Inventory History

3 month trend:
+38.80%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol RF031-212-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, for rg59, 62, 50 ohm
Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
TE Connectivity1-1337420-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity / AMP1-1337523-0
RF Connectors / Coaxial Connectors PLG TERM 50 OHM
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Molex 73415-1251 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connectors / Coaxial Connectors MMCX ST CBL-PLG F/H CRM
RF COAX CONN, MMCX, PLUG, 50 OHM, CABLE; Connector Type:MMCX Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG174, RG188; Available until stocks are exhausted
Rf/Coaxial, Mmcx Plug, Straight, 50 Ohm, Crimp; Connector Type:Mmcx Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg316; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Molex 73415-1251

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734151251
  • 734151251