Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 122409RP

RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 9258, RG-8X
$ 3.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122409RP.

Electro Sonic

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Mouser

element14

Inventory History

3 month trend:
-17.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF112551
connector, rf coaxial, bnc str solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF031-5557-RFX
connector, rf coaxial, bnc commercial str plug, 2 pc, crimp-press fit, rg58, 50 ohm
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF031-336-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
TE Connectivity5-1814800-3
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 122409RP provided by its distributors.

RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 9258, RG-8X
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
RP-TNC Connector Jack, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Jack,Male Pin,Threaded Nickel wire mounting,free hanging,Through hole mounting
Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount F Gold
CONN RPTNC JACK STR 50OHM SOLDER
TNC STR CRIMP JK FOR RG-8X, LM TNC
RF/COAXIAL TNC RP JACK, STR 50OHM, CRIMP; RF/COAXIAL TNC RP JACK, STR 50OHM, CRIMP; Connector Type:TNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-8X , Belden 7808A, Times LMR-240; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122409-RP