Amphenol RF 122408RP

RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
$ 3.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122408RP.

TME

Datasheet1 page12 years ago

Electro Sonic

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+33.77%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-01-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF122373
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF122122RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Crimp, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF122116RP
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol Aerospace122377
CONNECTOR, RF COAXIAL, TNC STRAIGHT CRIMP JACK, FOR RG316 DOUBLE BRAID,50 OHM
Amphenol RF082-6152
Amphenol RF 082-6152 RF Connector, N-Type, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF122124
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Amphenol RF 122408RP provided by its distributors.

RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF TNCConnector male Coaxial connector, 122408RPseries, Cable installation, 50Ωimpedance, Crimping termination
RP-TNC Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
RF/COAXIAL, TNC PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type: TNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: RG8X, Belden 7808A, LMR-240; Contact Material:

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122408RP.