Amphenol RF 122398

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
$ 7.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122398.

IHS

Datasheet2 pages19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-25.15%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF082-5375-RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF122408RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
Amphenol RF172147
RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF082-6152
Amphenol RF 082-6152 RF Connector, N-Type, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF122122RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Crimp, 50 ohm, Belden 7806A, 8219, 8240
Amphenol RF172102NEX-10
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Times AA-4478

Descriptions

Descriptions of Amphenol RF 122398 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF 122398 RF TNC Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF Connector TNC Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm Primary Part Number: 122398 with Alternate PN: T1121A6-NT3G-214U-50 Packed as Individual Bag
RF COAXIAL, TNC, PLUG, 50 OHM, CABLE, CRIMP; Connector Type:TNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG214; Contact Material:Brass; Frequency Max:11GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF