What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 122122RP

RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Crimp, 50 ohm, Belden 7806A, 8219, 8240
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122122RP.

IHS

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
-3.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-06-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF122408RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
Amphenol RF172147
RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF122372RP
RF / Coaxial Connector, TNC RP Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol Aerospace122377
CONNECTOR, RF COAXIAL, TNC STRAIGHT CRIMP JACK, FOR RG316 DOUBLE BRAID,50 OHM
TE Connectivity1-1337611-0
Rf Coaxial Conn, Tnc Plug, 50 Ohm, Cable; |Greenpar Te Connectivity 1-1337611-0
Amphenol RF122124
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Amphenol RF 122122RP provided by its distributors.

RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Crimp, 50 ohm, Belden 7806A, 8219, 8240
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
Jack,Male Pin,Threaded 1 11GHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 28.8mm(Length)
RF/COAXIAL, TNC RP JACK, STRAIGHT, CRIMP; RF/COAXIAL, TNC RP JACK, STRAIGHT, CRIMP; Connector Type:TNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; RG Cable Type:58, Essex 621-715; Contact Material:Brass; Contact Plating:Gold; Frequency Max:11GHz
RF/COAXIAL, TNC RP JACK, STRAIGHT, CRIMP; RF/COAXIAL, TNC RP JACK, STRAIGHT, CRIMP; Connector Type: TNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, Es

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 122122-RP