Amphenol RF 034-5066

Rf Coax Conn, R/A Hd-Bnc Jack, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 034-5066
$ 13.812

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-5066.

Official Datasheet11 years ago

Inventory History

3 month trend:
-0.52%

CAD Models

Download Amphenol RF 034-5066 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol RF 034-5066 provided by its distributors.

Rf Coax Conn, R/A Hd-Bnc Jack, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 034-5066
HD-BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated
Amphenol RF
RF COAXIAL BOARD MOUNT CONNECTOR
Conn HD-BNC 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Bag
RF CONNECTOR HD-BNC RIGHT ANGLE
Bayonet Lock,Female Socket,Jack 1 6GHz 50¦¸ , 21.25mm
Micro-Fit Right-Angle Header 3.00mm Pitch Dual Row 4 Circuits Matte Tin (Sn) Plating UL 94V-0 Glow-Wire Capable Black
HD-BNC R/A J PCB THRU HOLE 6 GHz
HD-BNC RIGHT ANGLE PCB JACK TH

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 034-5066.
  • 34-5066