Amphenol RF 034-1113-12G

Amphenol RF 034-1113-12G Adapter, HD-BNC Plug to HD-BNC Plug, Straight, 75 Ohm
$ 38.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1113-12G.

Newark

Datasheet1 page7 years ago

JRH Electronics

Inventory History

3 month trend:
-3.00%

Descriptions

Descriptions of Amphenol RF 034-1113-12G provided by its distributors.

Amphenol RF 034-1113-12G Adapter, HD-BNC Plug to HD-BNC Plug, Straight, 75 Ohm
Conn HD-BNC adapter 0Hz to 18GHz 75Ohm ST PL/PL Gold Bag
RF Adaptor HD-BNC Plug to HD-BNC Plug 75Ohm Straight
Bayonet Lock 18GHz 75¦¸ PlugPlug
RF COAX ADAPTOR, HD BNC PLUG-PLUG, 75OHM; Convert From Coax Type:BNC HD; Convert From Gender:Plug; Convert To Coax Type:BNC HD; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:75ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)