Amphenol RF 034-1061

Amphenol RF 034-1061 RF HD-BNC Connector, Right Angle, Crimp, Plug, 75 Ohm
$ 10.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1061.

TME

Datasheet1 page7 years ago

element14 APAC

Inventory History

3 month trend:
-21.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 034-1061 provided by its distributors.

Amphenol RF 034-1061 RF HD-BNC Connector, Right Angle, Crimp, Plug, 75 Ohm
RF COAXIAL CABLE MOUNT CONNECTOR
Conn HD-BNC 0Hz to 4GHz 75Ohm RA Cable Mount PL Gold Bag
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, Belden 179DT, 1520A, 1521A, 1522A, 9221, RG161, RG179, RG187, Phosphor Bronze
HD-BNC R/A P CRP RG-179 6 GHz 75 OHM
RF COAXIAL, HD-BNC PLUG, R/A, 75 OHM; Connector Type:HD BNC Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:Belden 179DT, RG179; Contact Material:Phosphor Bronze RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 034-1061.
  • 34-1061