Amphenol RF 034-1026-12G

Amphenol RF 034-1026-12G RF HD-BNC Connector, Straight, Crimp, Plug, Optimized, 75 Ohm
$ 7.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1026-12G.

TME

Datasheet1 page7 years ago

IHS

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 034-1026-12G provided by its distributors.

Amphenol RF 034-1026-12G RF HD-BNC Connector, Straight, Crimp, Plug, Optimized, 75 Ohm
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
CONN HDBNC PLUG STR 75 OHM CRIMP
HD-BNC P CRP BELDEN 1855A 6 GHz 75 OHM
Bayonet Lock,Male Pin,Plug , 27.49mm
RF COAXIAL, HD BNC PLUG, 75 OHM, CABLE; Connector Type:HD BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:Belden 1855A; Contact Material:Phosphor Bronze RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 034-1026-12G.
  • 34-1026-12G