Amphenol RF 034-1025-12G

Amphenol RF 034-1025-12G RF HD-BNC Connector, Straight, Crimp, Plug, Optimized, 75 Ohm
$ 10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1025-12G.

TME

Datasheet1 page7 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RF 034-1025-12G provided by its distributors.

Amphenol RF 034-1025-12G RF HD-BNC Connector, Straight, Crimp, Plug, Optimized, 75 Ohm
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn BNC PL 0Hz to 18GHz 75Ohm Crimp ST Cable Mount Gold Bag
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1426A, 1505A, 4505R, 8212, 8241F, 9100, 9259, AT&T 734/734A
RF COAXIAL, HD BNC PLUG, 75 OHM, CABLE; Connector Type:HD BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:Belden 1505A; Contact Material:Phosphor Bronze RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 034-1025-12G.
  • 34-1025-12G