What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 031-80107

Amphenol RF 031-80107 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm
$ 5.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-80107.

TME

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-18.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-71032
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 8281/9141/9231/88281
Amphenol RF031-71013
connector, rf coaxial, bnc straight plug, crimp-crimp, rg179, 187 cable, 75 ohm-t2
Amphenol RF031-71008-2000
connector,rf coaxial,bnc str plug,crimp-crimp,plenum 59,(see notes),75 ohm-t2
RadiallR142085161
1 BNC Header -35鈩儈+70鈩 3GHz 75惟 Coaxial Connectors (RF) ROHS
TE Connectivity5-1634511-3
Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual

Descriptions

Descriptions of Amphenol RF 031-80107 provided by its distributors.

Amphenol RF 031-80107 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm
BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm
Amphenol RF
RF BNC Connector, 1 Contact(s), Male, Plug
Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-80107
Bayonet Lock,Male Pin,Plug 1 4GHz 75¦¸ , 27.81mm
CONN BNC PLUG STR 75 OHM CRIMP
BNC Straight Cable Plug 75 Ohm
RF/COAXIAL, BNC PLUG, STR, 75OHM, CRIMP;; RF/COAXIAL, BNC PLUG, STR, 75OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:RG-179; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-80107