Amphenol RF 031-5137-RFX

connector, rf coaxial, bnc commercial str plug, suretwist, for rg 58b/u cable, 50 ohm
$ 2.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-5137-RFX.

IHS

Datasheet6 pages17 years ago

Master Electronics

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337426-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF112513
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF031-5136-RFX
connector, rf coaxial, bnc commercial str plug, suretwist, for rg59 cable, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF112132
connector, rf coaxial, bnc str crimp plug, captive cont, rg174, 316, LMR100, 50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5225395-6
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Te Connectivity Amp 5225395-6.

Descriptions

Descriptions of Amphenol RF 031-5137-RFX provided by its distributors.

connector, rf coaxial, bnc commercial str plug, suretwist, for rg 58b/u cable, 50 ohm
CONN,RF/COAXIAL BNC PLUG,STR, 50 OHM,SURETWIST ON,RG58B CABL
RF Connector Coaxial 4GHz 50Ω Twist-On Wire Mount 37.6mm L
RF BNC Connector, Male, Cable Mount, Twist On Terminal, Plug
Conn BNC 0Hz to 4GHz 50Ohm Twist-On ST Cable Mount PL Gold Bag
Rf/Coaxial Bnc Plug, Str 50 Ohm, Twist On; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Twist On; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg58A, Rg58C, Rg141, Rg303; Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 31-5137-RFX

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-5137-RFX
  • 315137RFX